Print Page
1963854-2
Heat Sink, 13.8 mm, 10 mm, 38 mm
Image is for illustrative purposes only. Please refer to product description.
733 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €34.910 |
12+ | €33.010 |
Price for:Each
Minimum: 4
Multiple: 4
€139.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1963854-2
Order Code2974247
Thermal Resistance-
Packages Cooled-
External Width - Metric13.8mm
External Height - Metric10mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.54"
External Height - Imperial0.39"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Thermal Resistance
-
External Width - Metric
13.8mm
External Length - Metric
38mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.54"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005