Print Page
1958193-1
Pin Terminal, Crimp, 12 AWG, 10 AWG, 6.64 mm², 2.6 mm
Image is for illustrative purposes only. Please refer to product description.
7,094 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
60+ | €1.950 |
180+ | €1.840 |
Price for:Each
Minimum: 60
Multiple: 60
€117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1958193-1
Order Code2972054
Product Range-
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Pin Diameter2.6mm
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
Terminal MaterialCopper
Overall Length29.16mm
Pin Length19.26mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulator Colour
Natural
Terminal Material
Copper
Pin Length
19.26mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.6mm
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Overall Length
29.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005