Print Page
194213-1
Contact, MATE-N-LOK, Socket, Crimp, 12 AWG, Silver Plated Contacts, MATE-N-LOK Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No194213-1
Order Code2969187
Product RangeMATE-N-LOK
1,688 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €9.390 |
60+ | €8.830 |
Price for:Each
Minimum: 20
Multiple: 20
€187.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No194213-1
Order Code2969187
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithMATE-N-LOK Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
14AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
MATE-N-LOK Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005