Print Page
1860100-1
Relay Socket, DIN Rail, Screwless Clamp, 12 A, 400 VAC, PT Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1860100-1
Order Code4297955
Product RangePT Series
Also Known AsPT7872P
Technical Datasheet
170 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €8.640 |
| 60+ | €7.560 |
Price for:Each
Minimum: 20
Multiple: 20
€172.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1860100-1
Order Code4297955
Product RangePT Series
Also Known AsPT7872P
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins-
Current Rating12A
Voltage Rating400VAC
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
400VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screwless Clamp
Current Rating
12A
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability