Print Page
1838417-4
Sensor Connector, M12, Female, 8 Positions, PCB Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €35.290 |
| 9+ | €33.360 |
Price for:Each
Minimum: 3
Multiple: 3
€105.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1838417-4
Order Code2973810
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
8Contacts
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022861
Product traceability