Print Page
182655-1
Circular Connector Clamp, Straight, 17, 11.51 mm, Thermoplastic, AMP CPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No182655-1
Order Code4302456
Product RangeAMP CPC Series
5,836 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €8.390 |
45+ | €7.620 |
Price for:Each
Minimum: 15
Multiple: 15
€125.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No182655-1
Order Code4302456
Product RangeAMP CPC Series
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeAMP CPC Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Plugs & Receptacles Circular Connectors
Cable Diameter Max
11.51mm
Product Range
AMP CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 182655-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability