Print Page
1825955-2
Tactile Switch, FSM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825955-2
Order Code2975888
Product RangeFSM Series
Also Known AsFSM1JH
28,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.131 |
| 4500+ | €0.114 |
Price for:Each
Minimum: 1500
Multiple: 1500
€196.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825955-2
Order Code2975888
Product RangeFSM Series
Also Known AsFSM1JH
Product RangeFSM Series
Switch TerminalsThrough Hole
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force160gf
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FSM Series
Contact Current Max
50mA
Operating Force
160gf
SVHC
No SVHC (21-Jan-2025)
Switch Terminals
Through Hole
Contact Voltage DC Nom
24V
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454