Print Page
1825011-7
Slide Switch, DPDT, Surface Mount, ASF Series, 300 mA, 115 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825011-7
Order Code2975762
Product RangeASF Series
Also Known AsASF22L04
3,450 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €6.530 |
150+ | €6.400 |
2500+ | €6.210 |
Price for:Each
Minimum: 50
Multiple: 50
€326.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825011-7
Order Code2975762
Product RangeASF Series
Also Known AsASF22L04
Contact ConfigurationDPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeASF Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005