Print Page
180941
Connector Housing, 3 Way, FASTIN FASTON Series, Receptacle, 3 Ways, 6.3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No180941
Order Code4303396
Product RangeFASTIN FASTON Series
Technical Datasheet
41,146 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | €0.249 |
| 1800+ | €0.235 |
Price for:Each
Minimum: 600
Multiple: 600
€149.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No180941
Order Code4303396
Product RangeFASTIN FASTON Series
Technical Datasheet
Product RangeFASTIN FASTON Series
No. of Positions3Ways
Pitch Spacing6.3mm
For Use WithAMP FASTIN-FASTON Series Wire to Wire Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FASTIN FASTON Series
No. of Positions
3Ways
For Use With
AMP FASTIN-FASTON Series Wire to Wire Connectors
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336