Print Page
1625960-4-DEL
Through Hole Resistor, 15 Mohm, HB Series, 400 mW, ± 1%, Radial Leaded, 1 kV
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1625960-4-DEL
Order Code2975502
Product RangeHB Series
Also Known AsHBA15MFZRE
Technical Datasheet
544 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €5.160 |
90+ | €4.340 |
Price for:Each
Minimum: 30
Multiple: 30
€154.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1625960-4-DEL
Order Code2975502
Product RangeHB Series
Also Known AsHBA15MFZRE
Technical Datasheet
Resistance15Mohm
Product RangeHB Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Resistance
15Mohm
Power Rating
400mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability