Print Page
1618277-1
Power Relay, SPST-NO, 26.5 VDC, 10 A, Kilovac K-70 Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1618277-1
Order Code2974651
Product RangeKilovac K-70 Series
Also Known AsK70A841
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7,045.000 |
3+ | €6,724.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,045.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1618277-1
Order Code2974651
Product RangeKilovac K-70 Series
Also Known AsK70A841
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage26.5VDC
Contact Current10A
Product RangeKilovac K-70 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC-
Relay TerminalsWire Leaded
Contact Voltage VDC75V
Contact Material-
Coil Resistance75ohm
RoHS Phthalates CompliantTo Be Advised
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
75V
Coil Resistance
75ohm
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Coil Voltage
26.5VDC
Product Range
Kilovac K-70 Series
Coil Type
-
Relay Terminals
Wire Leaded
Contact Material
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability