Print Page
1617121-7
Signal Relay, 26 VDC, DPDT, 1 A, MA Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1617121-7
Order Code2974612
Product RangeMA Series
Also Known AsJMAC-26XL = M39016/9-062L
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €135.540 | 
| 3+ | €128.150 | 
Price for:Each
Minimum: 1
Multiple: 1
€135.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1617121-7
Order Code2974612
Product RangeMA Series
Also Known AsJMAC-26XL = M39016/9-062L
Technical Datasheet
Coil Voltage26VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeMA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
26VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
SVHC
To Be Advised
Contact Configuration
DPDT
Product Range
MA Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability