Print Page
1604044-3
Rectangular Power Connector, Cable, 2 Contacts, Power 175, Cable Mount, Crimp, Plug, Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1604044-3
Order Code2973084
Product RangePower 175
7 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €35.940 |
9+ | €35.220 |
Price for:Each
Minimum: 3
Multiple: 3
€107.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1604044-3
Order Code2973084
Product RangePower 175
No. of Contacts2Contacts
Product RangePower 175
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Power 175
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1604044-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881