Print Page
1589462-9
PCB Receptacle, Wire-to-Board, 0.64 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle, CGS SM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589462-9
Order Code2977579
Product RangeCGS SM
Also Known AsSSL009L2HN
68 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €274.910 |
3+ | €269.410 |
Price for:Each
Minimum: 1
Multiple: 1
€274.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589462-9
Order Code2977579
Product RangeCGS SM
Also Known AsSSL009L2HN
Connector SystemsWire-to-Board
Pitch Spacing0.64mm
No. of Rows1Rows
No. of Contacts9Contacts
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Product RangeCGS SM
Contact MaterialBeryllium Copper
Contact PlatingTin Lead Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
9Contacts
Contact Termination Type
Surface Mount Right Angle
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Pitch Spacing
0.64mm
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
CGS SM
Contact Plating
Tin Lead Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002295