Print Page
1586316-3
Contact, VAL-U-LOK, Pin, Crimp, 22 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1586316-3
Order Code2969154
Product RangeVAL-U-LOK
28,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.0681 |
6000+ | €0.064 |
Price for:Each
Minimum: 2000
Multiple: 2000
€136.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1586316-3
Order Code2969154
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP VAL-U-LOK Series Plug & Socket Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VAL-U-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP VAL-U-LOK Series Plug & Socket Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 1586316-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005