Print Page
1546119-7
PCB Mount Barrier Terminal Block, 8.26 mm, 1 Row, 3 Ways, 30 AWG, 16 AWG, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1546119-7
Order Code2967937
Product Range3
Also Known As3PCR-03-008
Technical Datasheet
137 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €2.910 |
120+ | €2.730 |
Price for:Each
Minimum: 40
Multiple: 40
€116.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1546119-7
Order Code2967937
Product Range3
Also Known As3PCR-03-008
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Rated Current10A
Rated Voltage300V
Product Range3
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
30AWG
Rated Current
10A
Product Range
3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005