Print Page
1532215-1
D Sub Connector, Micro D, Plug, Microdot MCKS, 51 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1532215-1
Order Code2976332
Product RangeMicrodot MCKS
Also Known AsM83513/01-GN, MCKS-N1-B-51PS
311 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €207.780 |
3+ | €203.620 |
Price for:Each
Minimum: 1
Multiple: 1
€207.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1532215-1
Order Code2976332
Product RangeMicrodot MCKS
Also Known AsM83513/01-GN, MCKS-N1-B-51PS
D Sub Connector TypeMicro D
Product RangeMicrodot MCKS
No. of Contacts51Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Microdot MCKS
Contact Termination Type
Solder
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
51Contacts
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
Product traceability