Print Page
1445730-1
Circular Connector Clamp, Straight, 8, 4.4 mm, Thermoplastic, AMP Miniature CPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445730-1
Order Code4302447
Product RangeAMP Miniature CPC Series
Technical Datasheet
646 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €7.020 |
45+ | €6.580 |
Price for:Each
Minimum: 15
Multiple: 15
€105.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445730-1
Order Code4302447
Product RangeAMP Miniature CPC Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max4.4mm
Strain Relief MaterialThermoplastic
Product RangeAMP Miniature CPC Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
AMP Miniature CPC Series Mini Circular Plastic Connectors
Cable Diameter Max
4.4mm
Product Range
AMP Miniature CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1445730-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability