Print Page
1437482-7
Time Delay Relay, 0.5 s, 10 s, VTM7, SPST-NO, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1437482-7
Order Code2975317
Product RangeVTM7
Also Known AsVTM7ACD
Technical Datasheet
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €163.190 |
3+ | €154.290 |
Price for:Each
Minimum: 1
Multiple: 1
€163.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1437482-7
Order Code2975317
Product RangeVTM7
Also Known AsVTM7ACD
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max10s
Product RangeVTM7
Contact ConfigurationSPST-NO
Contact Current1A
Relay Mounting-
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage120VAC
Timing Adjustment-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPST-NO
Relay Mounting
-
Relay Terminals
-
Timing Adjustment
-
SVHC
To Be Advised
Time Min
0.5s
Product Range
VTM7
Contact Current
1A
Contact Voltage VAC
-
Nom Input Voltage
120VAC
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005