Print Page
1419131-5
Signal Relay, 12 VDC, SPDT, 1 A, OUAZ Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1419131-5
Order Code4301212
Product RangeOUAZ Series
Also Known AsOUAZ-SS-112L,900
Technical Datasheet
775 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €3.320 |
150+ | €3.120 |
Price for:Each
Minimum: 50
Multiple: 50
€166.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1419131-5
Order Code4301212
Product RangeOUAZ Series
Also Known AsOUAZ-SS-112L,900
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance700ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
Product traceability