Print Page
141462-1
Closed End Splice, PIDG Series, Crimp, 20 AWG, 15 AWG, 1.5 mm², Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No141462-1
Order Code4300315
Product RangePIDG Series
Technical Datasheet
5,330 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.030 |
| 300+ | €1.010 |
Price for:Each
Minimum: 100
Multiple: 100
€103.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No141462-1
Order Code4300315
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
15AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate