Print Page
1393558-8
Connector Accessory, Strain Relief, AMP Connectors, 1 Ways
Image is for illustrative purposes only. Please refer to product description.
4,388 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.385 |
900+ | €0.362 |
Price for:Each
Minimum: 300
Multiple: 300
€115.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393558-8
Order Code4301862
Accessory TypeStrain Relief
For Use WithAMP Connectors
No. of Positions1Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
1Ways
Product Range
-
For Use With
AMP Connectors
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01