Print Page
1393162-5
Relay Socket, Through Hole, Solder, 12 Pins, 10 A, 240 VAC, PT Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393162-5
Order Code4297952
Product RangePT Series
Also Known AsPT78603
Technical Datasheet
425 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €3.910 |
150+ | €3.680 |
Price for:Each
Minimum: 50
Multiple: 50
€195.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393162-5
Order Code4297952
Product RangePT Series
Also Known AsPT78603
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins12Pins
Current Rating10A
Voltage Rating240VAC
Product RangePT Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
240VAC
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
10A
Product Range
PT Series
Technical Docs (1)
Alternatives for 1393162-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability