Print Page
131330
Blade Terminal, PIDG Series, 16AWG to 14AWG, 2.62 mm², Blue, Nylon (Polyamide), 2.95mm x 0.8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No131330
Order Code4300356
Product RangePIDG Series
10,811 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.405 |
900+ | €0.397 |
Price for:Each
Minimum: 300
Multiple: 300
€121.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No131330
Order Code4300356
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.11" x 0.03"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2.62mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.03"
Wire Size (AWG)
16AWG to 14AWG
Insulator Colour
Blue
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089