Print Page
1251701-1
RF / Coaxial Cable Assembly, 1.32mm, 50 ohm, 30.3 ", 770 mm, Blue
Image is for illustrative purposes only. Please refer to product description.
512 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €18.640 |
| 18+ | €17.520 |
Price for:Each
Minimum: 6
Multiple: 6
€111.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1251701-1
Order Code2973980
Connector Type ASSMT Right Angle Jack
Coaxial Cable Type1.32mm
Connector Type BFree End
Impedance50ohm
Cable Length - Imperial30.3"
Cable Length - Metric770mm
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
SSMT Right Angle Jack
Connector Type B
Free End
Cable Length - Imperial
30.3"
Jacket Colour
Blue
SVHC
To Be Advised
Coaxial Cable Type
1.32mm
Impedance
50ohm
Cable Length - Metric
770mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005