Print Page
1064560-1
RF / Coaxial Cable Assembly, SMA Plug to 90° SSMT Jack, 1.32mm, 50 ohm, 12 ", 305 mm, Blue
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €24.500 |
12+ | €23.160 |
Price for:Each
Minimum: 4
Multiple: 4
€98.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1064560-1
Order Code2973979
Connector to ConnectorSMA Plug to 90° SSMT Jack
Connector Type ASSMT Right Angle Jack
Connector Type BSMA Straight Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
SMA Plug to 90° SSMT Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector Type A
SSMT Right Angle Jack
Coaxial Cable Type
1.32mm
Cable Length - Imperial
12"
Jacket Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005