Print Page
1-6609037-6
Power Line Filter, General Purpose, 30 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6609037-6
Order Code2974155
Product RangeEMC Series
Also Known As30EMC6
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €58.440 |
6+ | €57.270 |
Price for:Each
Minimum: 2
Multiple: 2
€116.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6609037-6
Order Code2974155
Product RangeEMC Series
Also Known As30EMC6
Technical Datasheet
Capacitance4.405µF
Filter ApplicationsGeneral Purpose
Voltage Rating-
Filter Type1 Phase
Current Rating30A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsStud
Filter MountingChassis Mount
Inductance Min880µH
Leakage Current Max1.27mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeEMC Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
4.405µF
Voltage Rating
-
Current Rating
30A
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
1.27mA
Filter Output Terminals
Stud
SVHC
To Be Advised
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Terminals
Stud
Inductance Min
880µH
Filter Input Terminals
Stud
Product Range
EMC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.834609