Print Page
1-6450122-9
Connector, MULTI-BEAM XL, 24 Contacts, 2.54 mm, Plug, Through Hole, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6450122-9
Order Code2973097
Product RangeMULTI-BEAM XL
124 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €5.260 |
90+ | €4.940 |
Price for:Each
Minimum: 30
Multiple: 30
€157.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6450122-9
Order Code2973097
Product RangeMULTI-BEAM XL
Product RangeMULTI-BEAM XL
No. of Contacts24Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact Plating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MULTI-BEAM XL
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
No. of Contacts
24Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005