Print Page
1-640521-0
Connector Housing, MRII Series, Receptacle, 9 Ways, 4.19 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-640521-0
Order Code4303266
Product RangeMRII Series
Technical Datasheet
37,482 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.030 |
90+ | €2.900 |
Price for:Each
Minimum: 30
Multiple: 30
€90.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-640521-0
Order Code4303266
Product RangeMRII Series
Technical Datasheet
Product RangeMRII Series
No. of Positions9Ways
Pitch Spacing4.19mm
For Use WithAMP MRII Series Miniature Rectangular Connectors
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MRII Series
No. of Positions
9Ways
For Use With
AMP MRII Series Miniature Rectangular Connectors
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-640521-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536