Print Page
1-583717-3
Connector Housing, AMP Twin-Leaf, Socket, 30 Ways, 2.54 mm, AMP Twin-Leaf Series Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-583717-3
Order Code2977562
Product RangeAMP Twin-Leaf
640 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €5.640 |
60+ | €5.300 |
Price for:Each
Minimum: 20
Multiple: 20
€112.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-583717-3
Order Code2977562
Product RangeAMP Twin-Leaf
Product RangeAMP Twin-Leaf
GenderSocket
No. of Positions30Ways
Pitch Spacing2.54mm
For Use WithAMP Twin-Leaf Series Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP Twin-Leaf
No. of Positions
30Ways
For Use With
AMP Twin-Leaf Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005