Print Page
1-2823593-1
RF Antenna, 698MHz to 6GHz, Omni-directional, 10dB, Vertical, Thread Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2823593-1
Order Code4297998
Product RangeSISO Series
Technical Datasheet
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €547.890 |
3+ | €536.930 |
Price for:Each
Minimum: 1
Multiple: 1
€547.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2823593-1
Order Code4297998
Product RangeSISO Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingThread Mount
Gain10dB
VSWR2.5
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSISO Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
6GHz
Gain
10dB
Input Power
60W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Thread Mount
VSWR
2.5
Input Impedance
50ohm
Product Range
SISO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability