Print Page
1-2322421-4
Sensor Cable, Cat7, A Coded, M12 Sensor Straight 8 Position Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2322421-4
Order Code4300525
Technical Datasheet
12 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €176.130 |
3+ | €166.530 |
Price for:Each
Minimum: 1
Multiple: 1
€176.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2322421-4
Order Code4300525
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type BM12 Sensor Straight 8 Position Plug
No. of Positions8 Positions
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
No. of Positions
8 Positions
Cable Length - Imperial
24.6ft
SVHC
Lead (21-Jan-2025)
Connector Type B
M12 Sensor Straight 8 Position Plug
Cable Length - Metric
7.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability