Print Page
1-2205129-3
Network Cable, Mini IO Type I to Free End, 2 m, 6.6 ft, Black, Mini I/O Cable Assemblies
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2205129-3
Order Code4300473
Product RangeMini I/O Cable Assemblies
Technical Datasheet
368 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €22.430 |
15+ | €21.080 |
Price for:Each
Minimum: 5
Multiple: 5
€112.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2205129-3
Order Code4300473
Product RangeMini I/O Cable Assemblies
Technical Datasheet
Connector to ConnectorMini IO Type I to Free End
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourBlack
Product RangeMini I/O Cable Assemblies
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mini IO Type I to Free End
Cable Length - Imperial
6.6ft
Product Range
Mini I/O Cable Assemblies
Cable Length - Metric
2m
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability