Print Page
1-1904045-5
Relay Socket, Bracket, Quick Connect, 5 Pins, V23333 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1904045-5
Order Code4297951
Product RangeV23333 Series
Also Known AsV23333Z1001B045-EV-100
2,147 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
70+ | €1.800 |
210+ | €1.510 |
Price for:Each
Minimum: 70
Multiple: 70
€126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1904045-5
Order Code4297951
Product RangeV23333 Series
Also Known AsV23333Z1001B045-EV-100
Socket MountingBracket
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeV23333 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Bracket
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
V23333 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability