Print Page
1-1757823-2
D Sub Connector, High Density, Plug, AMPLIMITE 90, 104 Contacts, DF, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1757823-2
Order Code2976114
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,6,CT
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €143.680 |
Price for:Each
Minimum: 1
Multiple: 1
€143.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1757823-2
Order Code2976114
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,6,CT
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts104Contacts
D Sub Shell SizeDF
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DF
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Plug
No. of Contacts
104Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03421
Product traceability