Print Page
1-1747981-1
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1747981-1
Order Code4298053
Technical Datasheet
432 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €4.550 |
60+ | €4.240 |
Price for:Each
Minimum: 20
Multiple: 20
€91.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1747981-1
Order Code4298053
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1747981-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01