Print Page
1-1625813-4
Power Inductor (SMD), 10 mH, 95 mA, Shielded, 3632 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1625813-4
Order Code2975968
Product Range3632 Series
Also Known As3632B103LT
Technical Datasheet
4,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | €0.958 |
1200+ | €0.939 |
Price for:Each
Minimum: 400
Multiple: 400
€383.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1625813-4
Order Code2975968
Product Range3632 Series
Also Known As3632B103LT
Technical Datasheet
Inductance10mH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3632 Series
Power Inductor Case10.5mm x 9.5mm x 7.5mm
DC Resistance Max26ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width9.5mm
Product Height7.5mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
3632 Series
DC Resistance Max
26ohm
Product Length
10.5mm
Product Height
7.5mm
RMS Current (Irms)
95mA
Saturation Current (Isat)
-
Power Inductor Case
10.5mm x 9.5mm x 7.5mm
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability