Print Page
1-1618239-8
Power Relay, SPST-NO, 26.5 VDC, 30 A, Kilovac K41 Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618239-8
Order Code2974490
Product RangeKilovac K41 Series
Also Known AsK41A334
Technical Datasheet
1,056 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €487.720 |
3+ | €463.740 |
Price for:Each
Minimum: 1
Multiple: 1
€487.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618239-8
Order Code2974490
Product RangeKilovac K41 Series
Also Known AsK41A334
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage26.5VDC
Contact Current30A
Product RangeKilovac K41 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC5V
Contact Material-
Coil Resistance290ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
5V
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
Kilovac K41 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
Product traceability