Print Page
1-1542001-2
Heat Sink, 10.08 °C/W, BGA, 16.76 mm, 35.1 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1542001-2
Order Code2974245
Also Known AsHTS264NF-D
84 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €22.360 |
15+ | €21.140 |
Price for:Each
Minimum: 5
Multiple: 5
€111.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1542001-2
Order Code2974245
Also Known AsHTS264NF-D
Thermal Resistance10.08°C/W
Packages CooledBGA
External Width - Metric-
External Height - Metric16.76mm
External Length - Metric-
External Diameter - Metric35.1mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.66"
External Length - Imperial-
External Diameter - Imperial1.38"
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Thermal Resistance
10.08°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.66"
External Diameter - Imperial
1.38"
SVHC
To Be Advised
Packages Cooled
BGA
External Height - Metric
16.76mm
External Diameter - Metric
35.1mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005