Print Page
1-1393725-2
DIN 41612 Connector, RP 622 Series, 30 Contacts, Receptacle, 6 mm, 3 Row, a + b + c
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393725-2
Order Code4298592
Product RangeRP 622 Series
Technical Datasheet
493 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €50.650 |
6+ | €49.640 |
Price for:Each
Minimum: 2
Multiple: 2
€101.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393725-2
Order Code4298592
Product RangeRP 622 Series
Technical Datasheet
Product RangeRP 622 Series
No. of Contacts30Contacts
Pitch Spacing6mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingSilver Plated Contacts
Contact Material-
No. of Mating Cycles1000
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
RP 622 Series
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
1000
No. of Contacts
30Contacts
Pitch Spacing
6mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01