Print Page
1-1393558-4
Connector Accessory, Strain Relief, AMP BK-MOD Series Connectors, 40 Ways
Image is for illustrative purposes only. Please refer to product description.
24,823 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.457 |
900+ | €0.430 |
Price for:Each
Minimum: 300
Multiple: 300
€137.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393558-4
Order Code4301858
Accessory TypeStrain Relief
For Use WithAMP BK-MOD Series Connectors
No. of Positions40Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Ways
Product Range
-
For Use With
AMP BK-MOD Series Connectors
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01