Print Page
1-1393280-1
Automotive Relay, 10 VDC, 25 A, SPDT, Through Hole, Solder, V23076 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393280-1
Order Code2975100
Product RangeV23076 Series
Also Known AsV23086C1002A403
Technical Datasheet
3,450 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €1.880 |
| 180+ | €1.640 |
Price for:Each
Minimum: 60
Multiple: 60
€112.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393280-1
Order Code2975100
Product RangeV23076 Series
Also Known AsV23086C1002A403
Technical Datasheet
Coil Voltage10VDC
Contact Current25A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23076 Series
Coil Resistance181ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
10VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Coil Resistance
181ohm
SVHC
To Be Advised
Contact Current
25A
Relay Mounting
Through Hole
Product Range
V23076 Series
Contact Material
Silver Tin Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability