Print Page
1-1103638-1
Heavy Duty Connector, HTS Series, Cable Mount, Plug, 16 Contacts, Pin, 2 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1103638-1
Order Code4304533
Product RangeHTS Series
Technical Datasheet
351 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €61.470 |
6+ | €53.790 |
Price for:Each
Minimum: 2
Multiple: 2
€122.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1103638-1
Order Code4304533
Product RangeHTS Series
Technical Datasheet
Product RangeHTS Series
Connector MountingCable Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size6
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HTS Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
-
SVHC
To Be Advised
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
Contact Gender
Pin
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability