Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282814-2
Order Code3797900
Product RangeBUCHANAN Terminal Blocks
Technical Datasheet
2,352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.619 |
100+ | €0.480 |
250+ | €0.432 |
500+ | €0.384 |
1000+ | €0.355 |
Price for:Each
Minimum: 10
Multiple: 10
€6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282814-2
Order Code3797900
Product RangeBUCHANAN Terminal Blocks
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current15A
Rated Voltage300V
Product RangeBUCHANAN Terminal Blocks
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5.08mm
Conductor Area CSA
-
Rated Current
15A
Product Range
BUCHANAN Terminal Blocks
No. of Positions
2Ways
Wire Connection Method
Push In Lock
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681