Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770246-3
Order Code1912392
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
408 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.801 |
10+ | €0.679 |
25+ | €0.651 |
50+ | €0.631 |
100+ | €0.610 |
500+ | €0.500 |
1000+ | €0.461 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770246-3
Order Code1912392
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK II Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK II Housings
Wire Size AWG Min12AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Universal MATE-N-LOK II Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Universal MATE-N-LOK II Housings
Contact Material
Phosphor Bronze
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068