Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
720+ | €4.260 |
Price for:Each
Minimum: 720
Multiple: 720
€3,067.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-208979-0
Order Code1872970
Technical Datasheet
Connector TypeElectrical AC Power
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourGrey
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
Electrical AC Power
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Connector Type
Electrical AC Power
Connector Colour
Grey
Voltage Rating VAC
125V
Alternatives for 1-208979-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
Product traceability