Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYFF31HC1H153MT000N
Order Code3883774
Product RangeYFF-HC Series
Technical Datasheet
2,450 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.080 |
| 50+ | €0.672 |
| 250+ | €0.478 |
| 500+ | €0.409 |
| 1000+ | €0.403 |
| 2000+ | €0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31HC1H153MT000N
Order Code3883774
Product RangeYFF-HC Series
Technical Datasheet
Capacitance0.015µF
Voltage Rating50V
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max1500µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-HC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.015µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
1500µohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-HC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability