Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoWR221230-36M8-G
Order Code2790527
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance27.9µH
Inductance Tolerance± 5%
DC Resistance Max1.21ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length22mm
Product Width12mm
Product Height0.87mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Product Range
WR Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
22mm
Product Height
0.87mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
27.9µH
DC Resistance Max
1.21ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
12mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability