Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045EX-1R0N
Order Code2493043
Product RangeVLS-EX Series
Technical Datasheet
1,024 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.305 |
50+ | €0.256 |
100+ | €0.215 |
250+ | €0.196 |
500+ | €0.178 |
1500+ | €0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-1R0N
Order Code2493043
Product RangeVLS-EX Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
Product Overview
The VLS6045EX series from TDK are high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 6mm (L) x 6mm (W) x 4.5mm (H)
- Inductance value range from 0.47μH to 220μH
- Rated current available in two range of values 800mA to 13.5A (Idc1) and 500mA to 7A (Idc2)
- DCR value range from 0.010 ohm to 1.15ohm
- Available in ±20%, ±30% tolerance values
- Operating temperature of -40°C to 105°C
- Compatible with high density mounting
- Larger current and lower Rdc have been achieved by optimizing the ferrite core figure
- 0.6g of weight
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
12A
Product Range
VLS-EX Series
DC Resistance Max
0.012ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability