Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5N
Order Code2776737
Product RangeVLS-EX Series
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.304 |
50+ | €0.233 |
100+ | €0.209 |
250+ | €0.206 |
500+ | €0.177 |
1500+ | €0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5N
Order Code2776737
Product RangeVLS-EX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeVLS-EX Series
Power Inductor Case5mm x 5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.5mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
7.4A
Power Inductor Case
5mm x 5mm x 4.5mm
DC Resistance Max
0.017ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
Product traceability